HEF4502BTD-T vs CD4502BK3 feature comparison

HEF4502BTD-T NXP Semiconductors

Buy Now Datasheet

CD4502BK3 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS INTERSIL CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH COMMON INHIBIT FOR ALL BITS
Family 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-XDFP-F16
Length 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 6 6
Number of Functions 1 1
Number of Ports 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Propagation Delay (tpd) 170 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 1 1
Rohs Code No
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.00216 A
Package Equivalence Code FL16,.3
Prop. Delay@Nom-Sup 380 ns
Screening Level 38535Q/M;38534H;883B
Terminal Finish Tin/Lead (Sn/Pb)

Compare HEF4502BTD-T with alternatives

Compare CD4502BK3 with alternatives