Part Details for HEF4502BTD-T by NXP Semiconductors
Overview of HEF4502BTD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4502BTD-T
HEF4502BTD-T CAD Models
HEF4502BTD-T Part Data Attributes:
|
HEF4502BTD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4502BTD-T
NXP Semiconductors
IC 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON INHIBIT FOR ALL BITS | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 170 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HEF4502BTD-T
This table gives cross-reference parts and alternative options found for HEF4502BTD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4502BTD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4502BK3 | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 | Intersil Corporation | HEF4502BTD-T vs CD4502BK3 |
CD4502BM | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | HEF4502BTD-T vs CD4502BM |
CD4502BK3 | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | HEF4502BTD-T vs CD4502BK3 |
HEF4502BT-T | IC 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Bus Driver/Transceiver | NXP Semiconductors | HEF4502BTD-T vs HEF4502BT-T |
CD4502BMG4 | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4502BTD-T vs CD4502BMG4 |
DV4502BD | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | HEF4502BTD-T vs DV4502BD |
HCF4502M013TR | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | HEF4502BTD-T vs HCF4502M013TR |
CD4502BM96E4 | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4502BTD-T vs CD4502BM96E4 |