HEF4541BT,653
vs
HEF4541BT,653
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT108-1
|
SOT108-1
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
|
External Data Bus Width |
|
|
Information Access Method |
PARALLEL, DIRECT ADDRESS
|
PARALLEL, DIRECT ADDRESS
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
8.65 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
14
|
14
|
Number of Timers |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max |
15 V
|
15 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type |
TIMER, PROGRAMMABLE
|
TIMER, PROGRAMMABLE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare HEF4541BT,653 with alternatives
-
HEF4541BT,653 vs MC14541BDR2G
-
HEF4541BT,653 vs MC14541BDR2
-
HEF4541BT,653 vs HEF4541BT,512
-
HEF4541BT,653 vs HEF4541BT
-
HEF4541BT,653 vs MC14541BD
-
HEF4541BT,653 vs HEF4541BT,518
-
HEF4541BT,653 vs MC14541BFL1
-
HEF4541BT,653 vs MC14541BF
-
HEF4541BT,653 vs MC14541BFR2
Compare HEF4541BT,653 with alternatives
-
HEF4541BT,653 vs MC14541BDR2G
-
HEF4541BT,653 vs MC14541BDR2
-
HEF4541BT,653 vs HEF4541BT,512
-
HEF4541BT,653 vs HEF4541BT
-
HEF4541BT,653 vs MC14541BD
-
HEF4541BT,653 vs HEF4541BT,518
-
HEF4541BT,653 vs MC14541BFL1
-
HEF4541BT,653 vs MC14541BF
-
HEF4541BT,653 vs MC14541BFR2