HER101
vs
UST1A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EIC SEMICONDUCTOR CO LTD
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1 V
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
1 A
|
1 A
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Surface Mount |
NO
|
YES
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
2
|
1
|
Application |
|
ULTRA FAST RECOVERY
|
JEDEC-95 Code |
|
DO-221AC
|
JESD-30 Code |
|
R-PDSO-F2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-50 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Reverse Current-Max |
|
5 µA
|
Reverse Recovery Time-Max |
|
0.05 µs
|
Reverse Test Voltage |
|
50 V
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
|
|
|
Compare HER101 with alternatives
Compare UST1A with alternatives