HER101
vs
SEF101FL-C
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
SECOS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1 V
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Output Current-Max |
1 A
|
1 A
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Reverse Recovery Time-Max |
0.05 µs
|
0.05 µs
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
6
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.80
|
Application |
|
GENERAL PURPOSE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-F2
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
SMALL OUTLINE
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
|
|
|
Compare HER101 with alternatives
Compare SEF101FL-C with alternatives