HER105G
vs
JAN1N5616
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
HY ELECTRONIC CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
O-PALF-W2
|
HERMETIC SEALED, GLASS, A PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-41
|
|
JESD-30 Code |
O-PALF-W2
|
O-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Rep Pk Reverse Voltage-Max |
400 V
|
400 V
|
Reverse Recovery Time-Max |
0.05 µs
|
2 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Factory Lead Time |
|
24 Weeks
|
Additional Feature |
|
HIGH RELIABILITY
|
Application |
|
GENERAL PURPOSE
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Qualified
|
Reference Standard |
|
MIL-19500
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare HER105G with alternatives
Compare JAN1N5616 with alternatives