HER207-GT3
vs
FUF2006
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
|
Part Package Code |
DO-15
|
|
Package Description |
O-PALF-W2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Application |
EFFICIENCY
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JEDEC-95 Code |
DO-15
|
|
JESD-30 Code |
O-PALF-W2
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
75 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
2 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
800 V
|
|
Reverse Recovery Time-Max |
0.07 µs
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
1
|
|
|
|
|
Compare HER207-GT3 with alternatives