HER304-G
vs
1N5403TIN/LEAD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code |
DO-201AD
|
|
Package Description |
O-PALF-W2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
EFFICIENCY
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-201AD
|
DO-201AD
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
200 A
|
200 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
3 A
|
3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
300 V
|
300 V
|
Reverse Recovery Time-Max |
0.05 µs
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
2
|
1
|
Date Of Intro |
|
2018-01-30
|
Forward Voltage-Max (VF) |
|
1.2 V
|
JESD-609 Code |
|
e0
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Reverse Current-Max |
|
5 µA
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare HER304-G with alternatives
Compare 1N5403TIN/LEAD with alternatives