HER308
vs
FM307B-HF-W
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOOD-ARK ELECTRONICS CO LTD
|
RECTRON LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.7 V
|
1 V
|
Non-rep Pk Forward Current-Max |
150 A
|
150 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Output Current-Max |
3 A
|
3 A
|
Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
Reverse Recovery Time-Max |
0.075 µs
|
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
2
|
2
|
Package Description |
|
SMB, 2 PIN
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
LOW LEAKAGE CURRENT
|
Application |
|
GENERAL PURPOSE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-C2
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Reverse Current-Max |
|
1 µA
|
Reverse Test Voltage |
|
1000 V
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare HER308 with alternatives
Compare FM307B-HF-W with alternatives