HER802 vs FRAF802G feature comparison

HER802 Bytesonic Corporation

Buy Now Datasheet

FRAF802G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.3 V
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 8 A 8 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.06 µs 0.15 µs
Surface Mount NO NO
Base Number Matches 2 2
Rohs Code Yes
HTS Code 8541.10.00.80
Diode Element Material SILICON
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Terminal Finish PURE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare HER802 with alternatives

Compare FRAF802G with alternatives