HF50ACC321611-T
vs
MH3261-151Y
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
BOURNS INC
|
Package Description |
|
1206
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Case Code |
|
1206
|
Construction |
|
Chip Bead
|
DC Resistance-Max |
|
0.1 Ω
|
Filter Type |
|
FERRITE CHIP
|
Frequency-Max |
|
100 MHz
|
Frequency-Min |
|
100 MHz
|
Height |
|
1.1 mm
|
Insulation Resistance-Min |
|
0.1 MΩ
|
JESD-609 Code |
|
e3
|
Length |
|
3.2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Impedance |
|
150 OHM Ω
|
Packing Method |
|
TAPE AND REEL
|
Rated Current |
|
2 A
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
Width |
|
1.6 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare MH3261-151Y with alternatives