HFBR-1312TZ
vs
HFBR-1312T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM INC
|
Package Description |
ROHS COMPLIANT, DIP-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.B.5.A
|
5A991.B.3
|
HTS Code |
8517.62.00.50
|
8541.40.20.00
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
IT ALSO OPERATES VOLTAGE FROM 1.1V TO 1.7V AND OPTICAL OUTPUT POWER FOR THIS FIBER TYPE 62.5/125: 0.044MW
|
|
Body Breadth |
12.6 mm
|
12.6 mm
|
Body Height |
10.2 mm
|
12.6 mm
|
Body Length or Diameter |
29.8 mm
|
29.8 mm
|
Communication Standard |
OC-3, SONET
|
OC-3, SONET
|
Connection Type |
ST CONNECTOR
|
ST CONNECTOR, SC CONNECTOR
|
Data Rate |
155 Mbps
|
155 Mbps
|
Emitter/Detector Type |
LED
|
LED
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
50/125, MMF
|
9/125, 50/125, 62.5/125
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Operating Wavelength-Max |
1370 nm
|
1370 nm
|
Operating Wavelength-Min |
1270 nm
|
1270 nm
|
Operating Wavelength-Nom |
1300 nm
|
1300 nm
|
Optical Power Output-Nom |
0.022 mW
|
0.0794 mW
|
Package Style |
DIP
|
DIP
|
Supply Voltage-Max |
1.7 V
|
1.7 V
|
Supply Voltage-Nom |
1.5 V
|
1.4 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN LEAD
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
1
|
2
|
Supply Voltage-Min |
|
1.1 V
|
|
|
|