HFBR-1414M
vs
HFBR-1414HA
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
62.5/125
|
50/125
|
Mounting Feature |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Nom |
820 nm
|
820 nm
|
Optical Power Output-Nom |
0.1 mW
|
0.0416 mW
|
Supply Voltage-Max |
5.25 V
|
2.09 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
1
|
Package Description |
|
DIP
|
Body Breadth |
|
12.7 mm
|
Body Height |
|
10.2 mm
|
Body Length or Diameter |
|
27.2 mm
|
Connection Type |
|
ST CONNECTOR
|
Data Rate |
|
175 Mbps
|
Emitter/Detector Type |
|
LED
|
Operating Wavelength-Max |
|
865 nm
|
Operating Wavelength-Min |
|
792 nm
|
Package Style |
|
DIP
|
Supply Voltage-Min |
|
1.48 V
|
Supply Voltage-Nom |
|
1.7 V
|
Transmission Type |
|
DIGITAL
|
|
|
|
Compare HFBR-1414M with alternatives
Compare HFBR-1414HA with alternatives