HFBR-1414TZ
vs
HFBR-1414K
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
DIP
|
DIP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8517.62.00.50
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
OTHER FIBER SIZES: 50/125; 100/140
|
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
10.2 mm
|
10.2 mm
|
Body Length or Diameter |
12.7 mm
|
27.2 mm
|
Connection Type |
ST CONNECTOR
|
ST CONNECTOR
|
Emitter/Detector Type |
LED
|
LED
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
62.5/125, MMF
|
50/125
|
JESD-609 Code |
e3
|
|
Mounting Feature |
PANEL MOUNT, THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Max |
865 nm
|
865 nm
|
Operating Wavelength-Min |
792 nm
|
792 nm
|
Operating Wavelength-Nom |
820 nm
|
820 nm
|
Optical Power Output-Nom |
0.063 mW
|
0.0416 mW
|
Package Style |
DIP
|
DIP
|
Supply Voltage-Max |
5.25 V
|
2.09 V
|
Supply Voltage-Min |
4.75 V
|
1.48 V
|
Supply Voltage-Nom |
5 V
|
1.7 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Base Number Matches |
1
|
1
|
Data Rate |
|
175 Mbps
|
Transmission Type |
|
DIGITAL
|
|
|
|
Compare HFBR-1414TZ with alternatives
Compare HFBR-1414K with alternatives