HFBR-1523Z
vs
HFBR-1523
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
HEWLETT PACKARD CO
|
Package Description |
ROHS COMPLIANT PACKAGE
|
DIP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8517.62.00.50
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Body Breadth |
10.2 mm
|
10.2 mm
|
Body Height |
7.62 mm
|
7.6 mm
|
Body Length or Diameter |
18.8 mm
|
18.8 mm
|
Data Rate |
0.04 Mbps
|
120 Mbps
|
Emitter/Detector Type |
LED
|
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
POF
|
POF
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Operating Wavelength-Nom |
660 nm
|
660 nm
|
Optical Power Output-Nom |
0.124 mW
|
|
Package Style |
DIP
|
DIP
|
Supply Voltage-Max |
2.02 V
|
2.02 V
|
Supply Voltage-Min |
1.45 V
|
1.45 V
|
Supply Voltage-Nom |
1.67 V
|
1.67 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
1
|
1
|
|
|
|