HFBR-1527
vs
HFBR-1527Z
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8517.62.00.50
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Body Breadth |
10.2 mm
|
10.2 mm
|
Body Height |
7.6 mm
|
7.62 mm
|
Body Length or Diameter |
19.6 mm
|
18.8 mm
|
Built-in Feature |
AMPLIFIER
|
|
Data Rate |
125 Mbps
|
125 Mbps
|
Emitter/Detector Type |
LED
|
LED
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
POF
|
POF
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Operating Wavelength-Max |
660 nm
|
660 nm
|
Operating Wavelength-Min |
640 nm
|
640 nm
|
Operating Wavelength-Nom |
650 nm
|
650 nm
|
Optical Power Output-Nom |
0.501 mW
|
0.107 mW
|
Supply Voltage-Max |
2.4 V
|
2.4 V
|
Supply Voltage-Min |
1.8 V
|
1.8 V
|
Supply Voltage-Nom |
2.1 V
|
2.1 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Transmission Type |
ANALOG
|
DIGITAL
|
Base Number Matches |
4
|
3
|
Additional Feature |
|
OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446
|
|
|
|
Compare HFBR-1527 with alternatives
Compare HFBR-1527Z with alternatives