HFBR-1527ETZ
vs
HFBR-1527Z
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HON HAI PRECISION INDUSTRY CO LTD
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Emitter/Detector Type |
LED
|
LED
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
POF
|
POF
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optical Power Output-Nom |
0.15 mW
|
0.107 mW
|
Supply Voltage-Max |
5.25 V
|
2.4 V
|
Supply Voltage-Min |
4.75 V
|
1.8 V
|
Supply Voltage-Nom |
5 V
|
2.1 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
MATTE TIN
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
3
|
3
|
Additional Feature |
|
OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446
|
Body Breadth |
|
10.2 mm
|
Body Height |
|
7.62 mm
|
Body Length or Diameter |
|
18.8 mm
|
Data Rate |
|
125 Mbps
|
Operating Wavelength-Max |
|
660 nm
|
Operating Wavelength-Min |
|
640 nm
|
Operating Wavelength-Nom |
|
650 nm
|
|
|
|
Compare HFBR-1527ETZ with alternatives
Compare HFBR-1527Z with alternatives