HFBR-2412OPTIONC
vs
HFBR-2412T
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AGILENT TECHNOLOGIES INC
|
Package Description |
DIP
|
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
10.2 mm
|
10.2 mm
|
Body Length or Diameter |
27.2 mm
|
27.2 mm
|
Built-in Feature |
AMPLIFIER
|
|
Connection Type |
ST CONNECTOR
|
ST CONNECTOR
|
Data Rate |
175 Mbps
|
|
Emitter/Detector Type |
PIN PHOTODIODE
|
|
Fiber Optic Device Type |
RECEIVER
|
RECEIVER
|
Fiber Type |
50/125, 62.5/125, 100/140, HCS
|
62.5/125, 200, HCS
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Nom |
820 nm
|
820 nm
|
Package Style |
DIP
|
|
Reception Type |
ANALOG
|
DIGITAL
|
Sensitivity |
34.1 dBm
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
4
|
|
|
|
Compare HFBR-2412T with alternatives