HFBR-2412OPTIONM
vs
HFBR-2412MZ
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM INC
|
Package Description |
DIP
|
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
12.7 mm
|
|
Body Height |
10.2 mm
|
|
Body Length or Diameter |
27.2 mm
|
|
Built-in Feature |
AMPLIFIER
|
|
Connection Type |
ST CONNECTOR
|
|
Data Rate |
175 Mbps
|
|
Emitter/Detector Type |
PIN PHOTODIODE
|
|
Fiber Optic Device Type |
RECEIVER
|
RECEIVER
|
Fiber Type |
50/125, 62.5/125, 100/140, HCS
|
|
Mounting Feature |
PANEL MOUNT
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Operating Wavelength-Nom |
820 nm
|
|
Package Style |
DIP
|
|
Reception Type |
ANALOG
|
|
Sensitivity |
34.1 dBm
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
15 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
|
|
|
Compare HFBR-2412OPTIONM with alternatives
Compare HFBR-2412MZ with alternatives