HFBR-2412TA
vs
HFBR-2412OPTIONK
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Fiber Optic Device Type |
RECEIVER
|
RECEIVER
|
Mounting Feature |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Nom |
820 nm
|
820 nm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
2
|
Package Description |
|
DIP
|
Body Breadth |
|
12.7 mm
|
Body Height |
|
10.2 mm
|
Body Length or Diameter |
|
27.2 mm
|
Built-in Feature |
|
AMPLIFIER
|
Connection Type |
|
ST CONNECTOR
|
Data Rate |
|
175 Mbps
|
Emitter/Detector Type |
|
PIN PHOTODIODE
|
Fiber Type |
|
50/125, 62.5/125, 100/140, HCS
|
Package Style |
|
DIP
|
Reception Type |
|
ANALOG
|
Sensitivity |
|
34.1 dBm
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
|
|
|
Compare HFBR-2412TA with alternatives
Compare HFBR-2412OPTIONK with alternatives