HFBR-57E0PZ
vs
HFBR-57E0P
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.B.5.A
|
5A991.B.5.A
|
HTS Code |
8517.62.00.50
|
8517.62.00.50
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW
|
OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW
|
Body Breadth |
13.8 mm
|
13.8 mm
|
Body Height |
13 mm
|
13 mm
|
Body Length or Diameter |
55.2 mm
|
55.2 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Communication Standard |
ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1
|
ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1
|
Connection Type |
LC CONNECTOR
|
LC CONNECTOR
|
Emitter/Detector Type |
LED, PIN PHOTODIODE
|
LED, PIN PHOTODIODE
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
50/125, 62.5/125, MMF
|
50/125, 62.5/125, MMF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Operating Wavelength-Max |
1380 nm
|
1380 nm
|
Operating Wavelength-Min |
1270 nm
|
1270 nm
|
Operating Wavelength-Nom |
1308 nm
|
1308 nm
|
Optical Power Output-Nom |
0.0398 mW
|
0.0398 mW
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
5
|
|
|
|
Compare HFBR-57E0PZ with alternatives
Compare HFBR-57E0P with alternatives