HFBR-5803
vs
78Q2120-64T
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
TDK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Fiber Optic Device Type |
TRANSCEIVER
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Operating Wavelength-Nom |
1300 nm
|
|
Supply Voltage-Max |
5.25 V
|
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
QFP
|
Package Description |
|
LFQFP, QFP64,.47SQ,20
|
Pin Count |
|
64
|
HTS Code |
|
8542.39.00.01
|
Data Rate |
|
100000 Mbps
|
JESD-30 Code |
|
S-PQFP-G64
|
Length |
|
10 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
64
|
Number of Transceivers |
|
1
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFQFP
|
Package Equivalence Code |
|
QFP64,.47SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.6 mm
|
Supply Current-Max |
|
0.135 mA
|
Supply Voltage-Nom |
|
3.3 V
|
Technology |
|
BICMOS
|
Telecom IC Type |
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
10 mm
|
|
|
|
Compare 78Q2120-64T with alternatives