HFBR-5803
vs
HFBR-5803A
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-10 °C
|
Operating Wavelength-Nom |
1300 nm
|
1300 nm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
3
|
|
|
|