HFBR-5961ALZ
vs
HFBR-5961AL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
HON HAI PRECISION INDUSTRY CO LTD
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW
|
|
Body Breadth |
13.59 mm
|
|
Body Height |
9.8 mm
|
|
Body Length or Diameter |
48.19 mm
|
|
Built-in Feature |
AMPLIFIER
|
|
Communication Standard |
ATM, OC-3, SDH, SONET, STM-1
|
|
Connection Type |
LC CONNECTOR
|
|
Emitter/Detector Type |
LED, PIN PHOTODIODE
|
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
50/125, 62.5/125, MMF
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Max |
1380 nm
|
|
Operating Wavelength-Min |
1270 nm
|
|
Operating Wavelength-Nom |
1308 nm
|
|
Optical Power Output-Nom |
0.014 mW
|
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
3
|
3
|
|
|
|