HFBR-772BEPWZ
vs
HFBR-772BEWZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.B.1
|
EAR99
|
HTS Code |
8517.62.00.50
|
8517.62.00.50
|
Additional Feature |
10 X 10 ARRYA
|
10 X 10 ARRYA
|
Body Height |
7.56 mm
|
13.2 mm
|
Body Length or Diameter |
34.12 mm
|
34.12 mm
|
Data Rate |
2720 Mbps
|
2720 Mbps
|
Emitter/Detector Type |
LASER DIODE
|
LASER DIODE
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
50/125, MMF
|
50/125, MMF
|
Mounting Feature |
BOARD/PANEL MOUNT
|
BOARD/PANEL MOUNT
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
|
|
Operating Wavelength-Max |
860 nm
|
860 nm
|
Operating Wavelength-Min |
830 nm
|
830 nm
|
Operating Wavelength-Nom |
850 nm
|
850 nm
|
Optical Power Output-Nom |
0.398 mW
|
0.398 mW
|
Return Loss-Min |
12 dB
|
12 dB
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
17.5 mm
|
|
|
|
Compare HFBR-772BEPWZ with alternatives
Compare HFBR-772BEWZ with alternatives