HFD3894-202
vs
HFBR-2416
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
Body Height |
20.447 mm
|
|
Body Length or Diameter |
8.255 mm
|
|
Built-in Feature |
AMPLIFIER
|
|
Connection Type |
ST CONNECTOR
|
|
Data Rate |
125 Mbps
|
|
Emitter/Detector Type |
PIN PHOTODIODE
|
|
Fiber Optic Device Type |
RECEIVER
|
RECEIVER
|
Fiber Type |
50/125, 62.5/125, 100/140, 200/300, MMF
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Nom |
850 nm
|
820 nm
|
Reception Type |
ANALOG
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
3
|
4
|
Supply Voltage-Max |
|
5 V
|
|
|
|
Compare HFBR-2416 with alternatives