HFM201-B-H
vs
S2A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
PROMAX-JOHNTON CORP
Package Description
SMB, 2 PIN
PLASTIC, SMB, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
EFFICIENCY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-F2
R-PDSO-C2
Non-rep Pk Forward Current-Max
50 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
YES
Terminal Form
FLAT
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
49
Pbfree Code
No
Part Package Code
DO-214AA
Pin Count
2
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare HFM201-B-H with alternatives
Compare S2A with alternatives