HGTP11N120CN
vs
HGTG30N60B3D
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
TO-247, 3 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW CONDUCTION LOSS
|
LOW CONDUCTION LOSS
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
43 A
|
60 A
|
Collector-Emitter Voltage-Max |
1200 V
|
600 V
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
JEDEC-95 Code |
TO-220AB
|
TO-247
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
MOTOR CONTROL
|
POWER CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
210 ns
|
365 ns
|
Turn-on Time-Nom (ton) |
21 ns
|
56 ns
|
Base Number Matches |
4
|
5
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-247
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB
|
HTS Code |
|
8541.29.00.95
|
Fall Time-Max (tf) |
|
150 ns
|
Gate-Emitter Thr Voltage-Max |
|
6 V
|
Gate-Emitter Voltage-Max |
|
20 V
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
208 W
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare HGTG30N60B3D with alternatives