HGXO4ENSM3-50.0M,F2B1
vs
HGXO4ENSM3-50.0M,A2BA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STATEK CORP
|
STATEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Fall Time-Max |
8 ns
|
8 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.68mm x 5.18mm x 2.5mm
|
7.68mm x 5.18mm x 2.5mm
|
Rise Time-Max |
8 ns
|
8 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
Tin/Lead (Sn60Pb40)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HGXO4ENSM3-50.0M,F2B1 with alternatives
-
HGXO4ENSM3-50.0M,F2B1 vs LHGAT4AESM150.0M,20/50/-/C
-
HGXO4ENSM3-50.0M,F2B1 vs LHGAT4DESM150.0M,-/-/100/C
-
HGXO4ENSM3-50.0M,F2B1 vs LHGAT4ANSM350.0M,-/-/30/C
-
HGXO4ENSM3-50.0M,F2B1 vs LHGAT4AESM150.0M,-/-/30/C
-
HGXO4ENSM3-50.0M,F2B1 vs HGXO4ENSM3-50.0M,F5B1
-
HGXO4ENSM3-50.0M,F2B1 vs LHGAT4BNSM550.0M,-/-/30/C
-
HGXO4ENSM3-50.0M,F2B1 vs SG-8002JA50.0000M-PCBL3
-
HGXO4ENSM3-50.0M,F2B1 vs SM99222C7A@50.000000MHZ
-
HGXO4ENSM3-50.0M,F2B1 vs LHGAT4AESM150.0M,-/-/100/C
Compare HGXO4ENSM3-50.0M,A2BA with alternatives
-
HGXO4ENSM3-50.0M,A2BA vs LHGAT4AESM150.0M,20/50/-/C
-
HGXO4ENSM3-50.0M,A2BA vs LHGAT4DESM150.0M,-/-/100/C
-
HGXO4ENSM3-50.0M,A2BA vs LHGAT4ANSM350.0M,-/-/30/C
-
HGXO4ENSM3-50.0M,A2BA vs LHGAT4AESM150.0M,-/-/30/C
-
HGXO4ENSM3-50.0M,A2BA vs HGXO4ENSM3-50.0M,F5B1
-
HGXO4ENSM3-50.0M,A2BA vs LHGAT4BNSM550.0M,-/-/30/C
-
HGXO4ENSM3-50.0M,A2BA vs SG-8002JA50.0000M-PCBL3
-
HGXO4ENSM3-50.0M,A2BA vs SM99222C7A@50.000000MHZ
-
HGXO4ENSM3-50.0M,A2BA vs LHGAT4AESM150.0M,-/-/100/C