HH-1H3216-500JB
vs
FPB-1206-A500P7
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Additional Feature |
NICKEL BARRIER TERMINATION
|
|
DC Resistance-Max |
0.02 Ω
|
|
Filter Type |
FERRITE CHIP
|
|
Height |
1.3 mm
|
|
Length |
3.2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Output Impedance |
50 OHM Ω
|
|
Packing Method |
BULK
|
|
Rated Current |
3 A
|
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare HH-1H3216-500JB with alternatives