HH-1H3216-500JT
vs
FPB-1206-A500M3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
API TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
NICKEL BARRIER TERMINATION
|
|
DC Resistance-Max |
0.02 Ω
|
0.025 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Height |
1.3 mm
|
1.1 mm
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
3 A
|
3 A
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare HH-1H3216-500JT with alternatives
Compare FPB-1206-A500M3 with alternatives