HI1-0381-2
vs
DG182AP/883B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
No
|
Package Description |
|
DIP, DIP14,.3
|
Analog IC - Other Type |
|
SPST
|
JESD-30 Code |
|
R-CDIP-T14
|
JESD-609 Code |
|
e0
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Normal Position |
|
NC
|
Number of Channels |
|
1
|
Number of Functions |
|
2
|
Number of Terminals |
|
14
|
Off-state Isolation-Nom |
|
50 dB
|
On-state Resistance-Max (Ron) |
|
75 Ω
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output |
|
SEPARATE OUTPUT
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP14,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
NO
|
Switch-off Time-Max |
|
130 ns
|
Switch-on Time-Max |
|
250 ns
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
JFET
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
|
|
|
Compare DG182AP/883B with alternatives