HI1-0506-7
vs
HI1-0506-2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
DIP
|
CERDIP
|
Package Description |
PACKAGE-28
|
DIP,
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-GDIP-T28
|
R-GDIP-T28
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
75 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
5
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
F28.6
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
26 Weeks, 1 Day
|
Samacsys Manufacturer |
|
Renesas Electronics
|
JESD-609 Code |
|
e0
|
Neg Supply Voltage-Min (Vsup) |
|
-10 V
|
Off-state Isolation-Nom |
|
68 dB
|
On-state Resistance Match-Nom |
|
9 Ω
|
On-state Resistance-Max (Ron) |
|
300 Ω
|
Package Equivalence Code |
|
DIP28,.6
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
5.92 mm
|
Supply Voltage-Min (Vsup) |
|
10 V
|
Switch-off Time-Max |
|
500 ns
|
Switch-on Time-Max |
|
500 ns
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
15.24 mm
|
|
|
|
Compare HI1-0506-7 with alternatives
Compare HI1-0506-2 with alternatives