HI1-0507A-5
vs
HI1-0507A-5
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
HARRIS SEMICONDUCTOR
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
OVERVOLTAGE PROTECTION
|
OVERVOLTAGE PROTECTION
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
R-GDIP-T28
|
R-GDIP-T28
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Off-state Isolation-Nom |
68 dB
|
68 dB
|
On-state Resistance-Max (Ron) |
1800 Ω
|
1800 Ω
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
2 mA
|
2 mA
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
1000 ns
|
1000 ns
|
Switch-on Time-Max |
1000 ns
|
1000 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HI1-0507A-5 with alternatives
Compare HI1-0507A-5 with alternatives