HI1-0507A-8 vs HI1-0507A-2 feature comparison

HI1-0507A-8 Intersil Corporation

Buy Now Datasheet

HI1-0507A-2 Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description CERAMIC, DIP-28 ,
Pin Count 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OVERVOLTAGE PROTECTION OVERVOLTAGE PROTECTION
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-GDIP-T28 R-GDIP-T28
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance-Max (Ron) 1500 Ω 1500 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 500 ns 500 ns
Switch-on Time-Max 500 ns 500 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Supply Current-Max (Isup) 2 mA

Compare HI1-0507A-8 with alternatives

Compare HI1-0507A-2 with alternatives