HI1-5043-2
vs
PS393EPE
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP16,.3
|
DIP, DIP16,.3
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPDT
|
SPST
|
JESD-30 Code |
R-GDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
Number of Channels |
1
|
1
|
Number of Functions |
2
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
80 dB
|
65 dB
|
On-state Resistance Match-Nom |
2 Ω
|
0.2 Ω
|
On-state Resistance-Max (Ron) |
75 Ω
|
30 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.33 mm
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
500 ns
|
75 ns
|
Switch-on Time-Max |
500 ns
|
130 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
5
|
2
|
Additional Feature |
|
IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY
|
Length |
|
20.07 mm
|
Neg Supply Voltage-Max (Vsup) |
|
-8 V
|
Neg Supply Voltage-Min (Vsup) |
|
-3 V
|
Normal Position |
|
NO/NC
|
Supply Voltage-Max (Vsup) |
|
8 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
|
|
|
Compare HI1-5043-2 with alternatives
Compare PS393EPE with alternatives