HIH8131-021-001
vs
HIH9131-021-001S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Package Description |
SOIC-8
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Honeywell
|
Honeywell
|
Body Breadth |
3.9 mm
|
|
Body Height |
1.905 mm
|
|
Body Length or Diameter |
4.9 mm
|
|
Housing |
PLASTIC
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Bits |
14
|
|
Number of Terminals |
8
|
|
Operating Current-Max |
1 mA
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Interface Type |
I2C INTERFACE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP8,.24
|
|
Package Shape/Style |
RECTANGULAR
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.3 V
|
|
Surface Mount |
YES
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.39.00.01
|
Analog IC - Other Type |
|
ANALOG CIRCUIT
|
|
|
|
Compare HIH8131-021-001 with alternatives
Compare HIH9131-021-001S with alternatives