HIN213ACB
vs
HIN211ACA-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
INTERSIL CORP
|
Package Description |
,
|
SSOP, SSOP28,.3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
4
|
4
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-E; V.28
|
V.28; EIA-232-E
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
Number of Functions |
4
|
4
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
40000 ns
|
10000 ns
|
Receiver Number of Bits |
5
|
5
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
40000 ns
|
10000 ns
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
High Level Input Current-Max |
|
0.0002 A
|
JESD-609 Code |
|
e0
|
Length |
|
10.2 mm
|
Out Swing-Min |
|
5 V
|
Output Low Current-Max |
|
0.0016 A
|
Package Code |
|
SSOP
|
Package Equivalence Code |
|
SSOP28,.3
|
Seated Height-Max |
|
2 mm
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
0.65 mm
|
Width |
|
5.3 mm
|
|
|
|
Compare HIN213ACB with alternatives
Compare HIN211ACA-T with alternatives