HM1-6116-2
vs
HM1-6116-9:D
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
MATRA MHS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
5
|
1
|
Access Time-Max |
|
120 ns
|
JESD-30 Code |
|
R-GDIP-T24
|
Memory Density |
|
16384 bit
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
24
|
Number of Words |
|
2048 words
|
Number of Words Code |
|
2000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
2KX8
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Parallel/Serial |
|
PARALLEL
|
Standby Voltage-Min |
|
2 V
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
|
|
|
Compare HM1-6116-2 with alternatives
Compare HM1-6116-9:D with alternatives