HM2310E vs HM4310V feature comparison

HM2310E Foxconn

Buy Now Datasheet

HM4310V Foxconn

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT
Body Breadth 0.445 inch
Body Length 1.701 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P20
Contact Finish Mating TIN OVER NICKEL GOLD (15)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -45 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.106 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare HM2310E with alternatives

Compare HM4310V with alternatives