HM2R06P1 vs 1751490000 feature comparison

HM2R06P1 Amphenol FCi

Buy Now Datasheet

1751490000

Part not found

Search for 1751490000
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FCI
Reach Compliance Code compliant
Additional Feature STANDARDS: IEC 917; IEC 61076-4-101, COMPATIBLE CONTACTS: RC12PIE70ERP; RC12PIE75ERP, HIGH DENSITY, POLARIZED
Board Mounting Option LOCATING POSTS
Body Breadth 0.482 inch
Body Length 0.982 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Arrangement S0P3
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance YES
Insulator Material POLYETHYLENE
MIL Conformance NO
Mixed Contacts NO
Mounting Option 1 GUIDE PIN
Mounting Style RIGHT ANGLE
Mounting Type BOARD/CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard UL
Terminal Pitch 7.5 mm
Termination Type CRIMP/PRESS FIT/SOLDER
Total Number of Contacts 3
UL Flammability Code 94V-0
Base Number Matches 2

Compare HM2R06P1 with alternatives