HM2R06P1
vs
1958860000
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
FCI
|
|
Reach Compliance Code |
compliant
|
|
Additional Feature |
STANDARDS: IEC 917; IEC 61076-4-101, COMPATIBLE CONTACTS: RC12PIE70ERP; RC12PIE75ERP, HIGH DENSITY, POLARIZED
|
|
Board Mounting Option |
LOCATING POSTS
|
|
Body Breadth |
0.482 inch
|
|
Body Length |
0.982 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Arrangement |
S0P3
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
YES
|
|
Insulator Material |
POLYETHYLENE
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
GUIDE PIN
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD/CABLE
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
7.5 mm
|
|
Termination Type |
CRIMP/PRESS FIT/SOLDER
|
|
Total Number of Contacts |
3
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
|
|
|
|
Compare HM2R06P1 with alternatives