HM2R06P1LF
vs
HM2R06P1
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
STANDARDS: IEC 917; IEC 61076-4-101, COMPATIBLE CONTACTS: RC12PIE70ERP; RC12PIE75ERP, HIGH DENSITY, POLARIZED
|
STANDARDS: IEC 917; IEC 61076-4-101, COMPATIBLE CONTACTS: RC12PIE70ERP; RC12PIE75ERP, HIGH DENSITY, POLARIZED
|
Body Breadth |
0.449 inch
|
0.482 inch
|
Body Depth |
0.799 inch
|
|
Body Length |
0.984 inch
|
0.982 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
YES
|
YES
|
Insulation Resistance |
10000000000 Ω
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
GUIDE PIN
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD/CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2 mm
|
|
Rated Current (Signal) |
1.5 A
|
|
Terminal Length |
0.127 inch
|
|
Terminal Pitch |
7.5 mm
|
7.5 mm
|
Termination Type |
SOLDER
|
CRIMP/PRESS FIT/SOLDER
|
Total Number of Contacts |
3
|
3
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
LOCATING POSTS
|
Body/Shell Style |
|
PLUG
|
Contact Arrangement |
|
S0P3
|
Insulator Material |
|
POLYETHYLENE
|
Reference Standard |
|
UL
|
|
|
|
Compare HM2R06P1LF with alternatives
Compare HM2R06P1 with alternatives