HM2R10PA5100E9LF vs HM2R10PA5100N9C feature comparison

HM2R10PA5100E9LF Amphenol Communications Solutions

Buy Now Datasheet

HM2R10PA5100N9C Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE
Pin Count 110
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Manufacturer Series HM2 HM2
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Base Number Matches 2 1
Contact Finish Termination GOLD (31) OVER NICKEL
JESD-609 Code e4

Compare HM2R10PA5100E9LF with alternatives

Compare HM2R10PA5100N9C with alternatives