HM2R66PA5100N9LF
vs
HM2R01PA5101N9
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARDS: IEC 917; IEC 61076-4-101, HIGH DENSITY, POLARIZED
|
22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
YES
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
5
|
5
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
110
|
110
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
1
|
Board Mounting Option |
|
PEG
|
Body Breadth |
|
0.482 inch
|
Body Depth |
|
0.825 inch
|
Body Length |
|
1.969 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb)
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Insertion Force-Max |
|
.7228 N
|
Insulation Resistance |
|
10000000000 Ω
|
Insulator Material |
|
POLYETHYLENE
|
JESD-609 Code |
|
e0
|
Mating Contact Pitch |
|
0.079 inch
|
Mating Contact Row Spacing |
|
0.079 inch
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
6
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.0066 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
1.5 A
|
Reference Standard |
|
UL, CSA
|
Terminal Length |
|
0.127 inch
|
Withdrawl Force-Min |
|
.139 N
|
|
|
|
Compare HM2R66PA5100N9LF with alternatives
Compare HM2R01PA5101N9 with alternatives