HM31-21100L
vs
57P1718
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
ET Product-Min |
330 V-us
|
|
Height |
22 mm
|
|
Length |
17.5 mm
|
|
Load Resistance |
1.4 Ω
|
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Peak Primary Current |
20 A
|
|
Primary Type |
BAR PRIMARY
|
|
Secondary Inductance |
5000 µH
|
|
Surface Mount |
NO
|
|
Transformer Type |
CURRENT SENSE TRANSFORMER
|
|
Turns Ratio (Np:Ns) |
1:50:50
|
|
Width |
9.6 mm
|
|
Base Number Matches |
3
|
|
|
|
|