HM5203E-BF vs 5787531-1 feature comparison

HM5203E-BF Foxconn

Buy Now Datasheet

5787531-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT APPLICABLE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Factory Lead Time 8 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option PEG
Body Breadth 0.352 inch
Body Depth 0.359 inch
Body Length 0.807 inch
Contact Arrangement S0P6
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Style BLADE PIN-SKT
EMI Shielded NO
Insulator Color BLACK
JESD-609 Code e3
Mains Connector Rating 3A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Panel Mount NO
Plating Thickness 3u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.118 inch
Terminal Pitch 2 mm

Compare HM5203E-BF with alternatives

Compare 5787531-1 with alternatives