HM5203F-G2ZLCPF vs 6-178139-5 feature comparison

HM5203F-G2ZLCPF Foxconn

Buy Now Datasheet

6-178139-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT APPLICABLE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Samacsys Manufacturer TE Connectivity
Additional Feature POLARIZED
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.727 inch
Body Depth 1.07 inch
Body Length 0.951 inch
Contact Arrangement S0P6
Durability 100 Cycles
EMI Shielded NO
Insertion Force-Max 4.8928 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Mains Connector Rating 8A
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Panel Mount NO
Plating Thickness 80u inch
Polarization Key POLARIZED
Rated Current (Signal) 8 A
Reference Standard UL
Shell Material GLASS FILLED POLYETHYLENE POLYESTER
Terminal Length 0.15 inch
Terminal Pitch 5.08 mm
Withdrawl Force-Min .4726 N

Compare HM5203F-G2ZLCPF with alternatives

Compare 6-178139-5 with alternatives