HM66WP18100FP-60
vs
MCM69R738CZP5R
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
MOTOROLA INC
|
Part Package Code |
QFP
|
BGA
|
Package Description |
LQFP,
|
BGA,
|
Pin Count |
100
|
119
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
3.5 ns
|
2.5 ns
|
Additional Feature |
PIPELINED ARCHITECTURE; CAN ALSO OPERATE AT 3.3V SUPPLY
|
|
JESD-30 Code |
R-PQFP-G100
|
R-PBGA-B119
|
Length |
20 mm
|
22 mm
|
Memory Density |
18874368 bit
|
4718592 bit
|
Memory IC Type |
ZBT SRAM
|
LATE-WRITE SRAM
|
Memory Width |
18
|
36
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
119
|
Number of Words |
1048576 words
|
131072 words
|
Number of Words Code |
1000000
|
128000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1MX18
|
128KX36
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
BGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
2.4 mm
|
Supply Voltage-Max (Vsup) |
2.625 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.375 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
2
|
4
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HM66WP18100FP-60 with alternatives