HMC1053
vs
HMC1053
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Honeywell
|
Honeywell
|
Additional Feature |
RESOLUTION IS 120U GAUSS
|
RESOLUTION IS 120U GAUSS
|
Body Breadth |
7.36 mm
|
7.36 mm
|
Body Height |
2.79 mm
|
2.79 mm
|
Body Length or Diameter |
7.36 mm
|
7.36 mm
|
Linearity (%) |
1.8 %
|
1.8 %
|
Magnetic Field Range-Max |
0.6 mT
|
0.6 mT
|
Magnetic Field Range-Min |
-0.6 mT
|
-0.6 mT
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
10 mA
|
10 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Resistance |
15 Ω
|
15 Ω
|
Sensitivity (mV/G) |
1 mV/G
|
1 mV/G
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,MAGNETORESISTIVE
|
MAGNETIC FIELD SENSOR,MAGNETORESISTIVE
|
Supply Voltage-Max |
20 V
|
20 V
|
Supply Voltage-Min |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|